Low

XENYX 1002B - 

Analog Mixer, 6Ch, 10x TRS Input, 2x XLR Mic Preamp, 3x Band British EQ, 60mm Faders, With Battery

XENYX 1002B - Analog Mixer, 6Ch, 10x TRS Input, 2x XLR Mic Preamp, 3x Band British EQ, 60mm Faders, With Battery
XENYX 1002B - Analog Mixer, 6Ch, 10x TRS Input, 2x XLR Mic Preamp, 3x Band British EQ, 60mm Faders, With Battery
XENYX 1002B - Analog Mixer, 6Ch, 10x TRS Input, 2x XLR Mic Preamp, 3x Band British EQ, 60mm Faders, With Battery
XENYX 1002B - Analog Mixer, 6Ch, 10x TRS Input, 2x XLR Mic Preamp, 3x Band British EQ, 60mm Faders, With Battery

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
XENYX 1002B
Newark Part No.:
74R2917
Product Range
XENYX Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
XENYX Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Premium 10-Input 2-Bus Mixer Whether you plug it into the wall or power it via 9V batteries, the XENYX 1002B comes equipped with many of the features you've come to expect from larger mixers, including XENYX mic preamps for amazing sound quality, phantom power for use with professional-grade condenser mics, 2-Track inputs and outputs, and 60 mm faders. The compact XENYX 1002B mixer also features a highly musical 3-band British EQ, plus an FX and monitor send for each channel, making it a must-have for any audio toolkit.
  • Premium ultra-low noise analog mixer with optional battery operation
  • 2 state-of-the-art XENYX Mic Preamps comparable to stand-alone boutique preamps
  • Neo-classic "British" 3-band EQs for warm and musical sound
  • 4 balanced, high-headroom stereo inputs with 3 additional mic inputs
  • One post-fader FX send and one pre-fader MON send per channel for external FX devices and monitor applications
  • Clip LEDs on all channels and dedicated inserts on all mono channels
  • Main output plus separate Phones and CD
  • Switchable phantom power for condenser microphones
  • Long-wearing 60-mm logarithmic-taper master fader and sealed rotary controls
  • External power supply for noise-free audio and superior transient response
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by BEHRINGER Geruuny

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/5/18

Contact me when back in stock

$119.99 $ 119.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $119.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.