Low

XD80-USB - 

8 Piece Electronic Drum Set 175 Sounds USB/MIDI Interface

XD80-USB - 8 Piece Electronic Drum Set 175 Sounds USB/MIDI Interface
XD80-USB - 8 Piece Electronic Drum Set 175 Sounds USB/MIDI Interface
XD80-USB - 8 Piece Electronic Drum Set 175 Sounds USB/MIDI Interface
XD80-USB - 8 Piece Electronic Drum Set 175 Sounds USB/MIDI Interface
XD80-USB - 8 Piece Electronic Drum Set 175 Sounds USB/MIDI Interface
XD80-USB - 8 Piece Electronic Drum Set 175 Sounds USB/MIDI Interface
XD80-USB - 8 Piece Electronic Drum Set 175 Sounds USB/MIDI Interface

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
XD80-USB
Newark Part No.:
84Y9235
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

8 Piece Electronic Drum Set The XD80USB 8-piece electronic drum set comes with everything you need to lay down the groove including a professional-grade kick pedal with trigger pad; dual-zone snare for standard head and rim play; 3 x 8" dual-zone pads; 3 x 12" dualzone cymbals; and a 3-position hihat control pedal (open, half-open, closed). The accompanying drum rack is easy to assemble, and comes with all mounting hardware - plus the multi-pin cable makes quick work of connecting all your pads to the incredible HDS240USB sound module. With 15 drums sets and 175 sounds to choose from, every time you sit down at your XD80USB - your creativity will instantly be unleashed!
  • 8-piece electronic drum set with HDS240USB sound module
  • Ships ready to rock with everything you need to start immediately
  • 10 factory presets plus 5 user-programmable drum sets
  • Large LCD and icon-driven user interface for easy operation
  • USB and MIDI interfaces to connect with any virtual instrument and drum software (not included)
  • HDS (High Definition Sampling) technology provides an authentic drumming experience
  • 175 studio-grade drum, cymbal and percussion sounds
  • Realistic-feeling, natural playing trigger pads and cymbals
  • Dual-zone snare and tom pads for drum head and rim playing techniques
  • Dual-zone crash and ride cymbals for bell and rim playing styles
  • Audio input to play along with your iPod, iPhone, iPad, or MP3 player
  • Built-in sequencer for play-along practice and performance
  • Professionally composed tracks cover a wide variety of musical styles
  • All sounds are velocity-sensitive for natural dynamic response
  • 3-Year Warranty Program
  • Conceived and designed by BEHRINGER Germany
  • Includes: HDS240USB sound module, Kick pedal, pad and stand, 1 x 8" dual-zone snare pad, 3 x 8" dual-zone pads, 3 x 12" cymbals, Hi-hat trigger pedal
  • Also includes: Drum rack with mounting hardware, Multi-pin breakout cable for easy setup, Pair of drumsticks, Drum tool, Quick start guide and assy instructions

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/5/18

Contact me when back in stock

$399.99 $ 399.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $399.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.