Low

XD8-USB - 

8 Piece Electronic Drum Set with 123 Sounds and USB Interface

XD8-USB - 8 Piece Electronic Drum Set with 123 Sounds and USB Interface
XD8-USB - 8 Piece Electronic Drum Set with 123 Sounds and USB Interface
XD8-USB - 8 Piece Electronic Drum Set with 123 Sounds and USB Interface
XD8-USB - 8 Piece Electronic Drum Set with 123 Sounds and USB Interface
XD8-USB - 8 Piece Electronic Drum Set with 123 Sounds and USB Interface
XD8-USB - 8 Piece Electronic Drum Set with 123 Sounds and USB Interface
XD8-USB - 8 Piece Electronic Drum Set with 123 Sounds and USB Interface

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
XD8-USB
Newark Part No.:
84Y9234
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

8 Piece Electronic Drum Set The XD8USB 8-piece electronic drum set comes with everything you need to lay down the groove including a professional-grade kick pedal with trigger pad; dual-zone snare for standard head and rim play; 3 x 8" single-zone pads; 3 x 12" cymbals; and a hi-hat control pedal. The accompanying drum rack is easy to assemble, and comes with all mounting hardware - plus the multi-pin cable makes quick work of connecting all your pads to the incredible HDS110USB sound module. With 15 drums sets and 123 sounds to choose from, every time you sit down at your XD8USB - your creativity will instantly be unleashed!
  • 8-piece electronic drum set with HDS110USB sound module
  • Ships ready to rock with everything you need to start immediately
  • 10 factory presets plus 5 user-programmable drum sets
  • USB interface to connect with any virtual instrument and drum software (not included)
  • HDS (High Definition Sampling) technology provides an authentic drumming experience
  • 123 studio-grade drum, cymbal and percussion sounds
  • Realistic-feeling, natural playing trigger pads and cymbals
  • Dual-zone snare pad for drum head and rim playing techniques
  • Audio input to play along with your iPod, iPhone, iPad, or MP3 player
  • Built-in sequencer for play-along practice and performance
  • Professionally composed tracks cover a wide variety of musical styles
  • All sounds are velocity-sensitive for natural dynamic response
  • 3-Year Warranty Program
  • Conceived and designed by BEHRINGER Germany
  • HDS110USB sound module
  • Kick pedal, pad and stand
  • 1 x 8” dual-zone snare pad
  • 3 x 8” single-zone pads
  • 3 x 12” cymbals
  • Hi-hat trigger pedal
  • Drum rack with mounting hardware
  • Multi-pin breakout cable for easy setup
  • Pair of drumsticks
  • Drum tool
  • Quick start guide and assembly instructions

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$299.99 $ 299.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $299.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.