Low

X1832USB - 

18 Input Mixer with Six Mic Preamps, 24bit FX and USB Audio Interface

X1832USB - 18 Input Mixer with Six Mic Preamps, 24bit FX and USB Audio Interface
X1832USB - 18 Input Mixer with Six Mic Preamps, 24bit FX and USB Audio Interface
X1832USB - 18 Input Mixer with Six Mic Preamps, 24bit FX and USB Audio Interface
X1832USB - 18 Input Mixer with Six Mic Preamps, 24bit FX and USB Audio Interface
X1832USB - 18 Input Mixer with Six Mic Preamps, 24bit FX and USB Audio Interface

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
X1832USB
Newark Part No.:
64T5663
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

XENYX USB Series mixers are designed to handle your live gigs, and they provide the state-of-the-art tools you need to make stunning, professional-quality recordings. Along with their built-in USB/audio interfaces, XENYX USB mixers come with all the recording and editing software you'll need to turn your computer system into a complete, high-performance home recording studio. New studio-grade FX processor with 16 editable presets including reverb, chorus, flanger, delay, pitch shifter, multi-effects, Tap function and storable user parameter settings. Built-in stereo USB/Audio Interface to connect directly to your computer. Free audio recording, editing and podcasting software plus 150 instrument/effect plug-ins and ultra-low latency driver downloadable at www.behringer.com. A dual-input, 2-bus, 2-output USB I/O mixer with extra high-impedance instrument input and separate headphone output gives you the freedom to not only record but also mix anywhere. Stereo line inputs for keyboards, drum machines or analog output of a CD/MP3 player. RF-filtered TRS active-balanced inputs accept either balanced or unbalanced signals.
  • Premium ultra-low noise, high headroom analog mixer
  • 6 state-of-the-art, phantom-powered XENYX Mic Preamps comparable to stand-alone boutique preamps
  • 64 built-in color macros
  • Neo-classic "British" 3-band EQs with semi-parametric mid band for warm and musical sound
  • 9-band stereo graphic EQ allows precise frequency correction of monitor or main mixes
  • Revolutionary FBQ Feedback Detection System instantly reveals critical frequencies
  • Breathtaking XPQ 3D stereo surround effect for more vitality and enhanced stereo image
  • Voice Canceller function for easy-to-use sing-along applications
  • Clip LEDs, mute, main mix and subgroup routing switches, solo and PFL functions on all channels
  • 2 subgroups with separate outputs for added routing flexibility and 2 multi-functional stereo aux returns with flexible routing
  • Balanced main mix outputs with ¼" jack and gold-plated XLR connectors, separate control room, headphones and stereo rec outputs
  • Control room/phones outputs with multi-input source matrix; rec inputs assignable to main mix or control room/phones outputs
  • Control room/phones outputs with multi-input source matrix; rec inputs assignable to main mix or control room/phones outputs

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$279.99 $ 279.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $279.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.