Low

X1204USB - 

XENYX 12 Input 2 Bus Mixer with Preamps, EQ, FX Processor and USB New

X1204USB - XENYX 12 Input 2 Bus Mixer with Preamps, EQ, FX Processor and USB
X1204USB - XENYX 12 Input 2 Bus Mixer with Preamps, EQ, FX Processor and USB
X1204USB - XENYX 12 Input 2 Bus Mixer with Preamps, EQ, FX Processor and USB
X1204USB - XENYX 12 Input 2 Bus Mixer with Preamps, EQ, FX Processor and USB
X1204USB - XENYX 12 Input 2 Bus Mixer with Preamps, EQ, FX Processor and USB

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
X1204USB
Newark Part No.:
31AC4430
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

12-Input 2/2-Bus Mixer This premium 12-Input 2/2-Bus Mixer features XENYX microphone preamps and compressors, British EQs, 24-bit multi-FX processor and a USB audio interface.
  • Premium ultra-low noise, high headroom analog mixer
  • Four state-of-the-art, phantom-powered XENYX Mic Preamps comparable to stand-alone boutique preamps
  • Four studio-grade compressors with super-easy "one-knob" functionality and control LED for professional vocal and instrumental sound
  • Neo-classic "British" 3-band EQs for warm and musical sound
  • New studio-grade FX processor with 16 editable presets including reverb, chorus, flanger, delay, pitch shifter, multi-effects, Tap function
  • Also features storable user parameter settings
  • Built-in stereo USB/Audio Interface to connect directly to your computer.
  • Free audio recording, editing and podcasting software plus 150 instrument/effect plug-ins and ultra-low latency driver
  • Two aux sends per channel: 1 pre/post fader switchable for monitoring/FX applications, 1 post fader (for internal FX or as external send)
  • Clip LEDs, mute/alt 3-4, solo and PFL functions on all channels
  • Two subgroups with separate outputs for added routing flexibility
  • Two multi-functional stereo aux returns with flexible routing
  • Balanced main mix outputs with gold-plated XLR connectors plus separate control room, headphones and 2-track outputs
  • Control room/phones outputs with multi-input source matrix
  • Long-wearing 60-mm logarithmic-taper faders and sealed rotary controls
  • Planet Earth switching power supply for maximum flexibility (100 - 240 V~), noise-free audio, superior transient response, low power consumption
  • Rack mount brackets included for ultimate flexibility
  • High-quality components and exceptionally rugged construction ensure long life

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$179.99 $ 179.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $179.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.