Low

VS1220F - 

Eurolive Floor Monitor Speaker 12" 2-Way

VS1220F - Eurolive Floor Monitor Speaker 12" 2-Way
VS1220F - Eurolive Floor Monitor Speaker 12" 2-Way

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
VS1220F
Newark Part No.:
54X8251

Product Information

:
Speaker
:
150W
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

600W Floor Monitor Speaker 12" 2 Way Capable of handling input levels up to 600 Watts, the EUROLIVE VS1220F floor monitor delivers exceptional sound quality. The powerful 12" long-excursion driver cranks out big tone in the bottom end and mid-range, while the wave-guide mounted electro-dynamic HF (High-Frequency) drivers output crisp, detailed highs. The VS1220F's wide frequency bandwidth and extensive dynamic range make it ideal for a multitude of stage monitor applications.
  • High-performance 600-Watt 2-way floor monitor (150 Watts Continuous / 600 Watts Peak Power)
  • Exceptional sound quality, wide frequency bandwidth and dynamic range
  • Extremely powerful 12" long-excursion driver provides incredibly deep bass and acoustic power
  • Proprietary dual electro-dynamic drivers for exceptional high-frequency reproduction
  • Overload-protection circuitry ensures optimal HF driver protection
  • Elliptical wave guide design for ultra-wide sound dispersion
  • Wedge shaped enclosure for perfectly aligned "sweet spot"
  • Ergonomically shaped handle for easy transport
  • Rugged steel grille for optimal speaker protection
  • 2 professional 1
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by BEHRINGER Germany

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$119.99 $ 119.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $119.99