Low

VP1520 - 

Eurolive PA Speaker 15" 2-Way

VP1520 - Eurolive PA Speaker 15" 2-Way
VP1520 - Eurolive PA Speaker 15" 2-Way
VP1520 - Eurolive PA Speaker 15" 2-Way
VP1520 - Eurolive PA Speaker 15" 2-Way

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
VP1520
Newark Part No.:
54X8247
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Speaker
:
250W
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

1000W PA Speaker 15" 2 Way Capable of handling input levels up to 1,000 Watts, the EUROLIVE VP1520 PA loudspeaker delivers truly impressive sound quality. The powerful 15" long-excursion driver cranks out big tone in the bottom end and mid-range, while the state-of-the-art 1.75" titanium-diaphragm compression driver delivers crisp and detailed highs. The VP1520's wide frequency bandwidth and extensive dynamic range make it ideal for a multitude of applications.
  • Professional 1000-Watt 2-Way PA speaker system (250 Watts Continuous / 1000 Watts Peak Power)
  • Exceptional sound quality, wide frequency bandwidth and dynamic range
  • Extremely powerful 15" long-excursion driver provides incredibly deep bass and acoustic power
  • Proprietary 1.75" titanium-diaphragm compression driver for exceptional high-frequency reproduction
  • Proprietary horn design for ultra-wide sound dispersion
  • Overload-protection circuitry ensures optimal HF driver protection
  • Trapezoidal enclosure for easy array and sonic accuracy
  • Integral tripod and stand adapter
  • Ergonomically shaped handles for easy transport
  • Rugged steel grille for optimal speaker protection
  • 2 professional speaker connectors plus 1
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by BEHRINGER Germany

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$179.99 $ 179.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $179.99