Low

VMX1000USB - 

Seven Channel Professional DJ Mixer with USB Audio Interface

VMX1000USB - Seven Channel Professional DJ Mixer with USB Audio Interface
VMX1000USB - Seven Channel Professional DJ Mixer with USB Audio Interface
VMX1000USB - Seven Channel Professional DJ Mixer with USB Audio Interface
VMX1000USB - Seven Channel Professional DJ Mixer with USB Audio Interface

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
VMX1000USB
Newark Part No.:
40T5489
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

7-Channel Rack-Mount DJ Mixer The VMX1000USB is built to connect directly to your computer and take your music straight into the digital realm. In an instant, this mixer allows you to record and play any digital music file with your PC or Mac computer with no setup drivers required. Also included is a massive software bundle to transform your computer into a full-fledged music production and editing studio.
  • Professional 7-channel ultra-low noise DJ mixer with state-of-the-art phono preamps
  • Built-in USB interface for recording and playback of any digital music file. Works with your PC or Mac computer-no setup or drivers required
  • Massive software bundle including Audacity vinyl restoration and recording, Podifier and Golden Ear podcasting software downloadable at www. behringer. com
  • Intelligent, dual BPM counter
  • Super-smooth, long-life ULTRAGLIDE faders (up to 500,000 cycles)
  • VCA-controlled crossfader for utmost reliability and smooth audio performance
  • Adjustable crossfader curve for all mixing styles
  • XPQ stereo surround effect
  • 3-band kill EQ (-32 dB) with EQ on/off switch on stereo channels, Gain control and precise level meter per channel
  • Monitor function with PFL/main balance control and Split option
  • Automatic talkover function with separate Depth and Sensitivity control
  • Balanced Main and additional zone outputs
  • Subwoofer output with adjustable x-over frequency and level control for separate bass amplification
  • Gold-plated RCA connectors

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$199.99 $ 199.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $199.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.