Low

UMC 204HD - 

2x2 24 Bit/192kHz USB/Midi Interface, Midas Mic Preamplifiers

UMC 204HD - 2x2 24 Bit/192kHz USB/Midi Interface, Midas Mic Preamplifiers
UMC 204HD - 2x2 24 Bit/192kHz USB/Midi Interface, Midas Mic Preamplifiers
UMC 204HD - 2x2 24 Bit/192kHz USB/Midi Interface, Midas Mic Preamplifiers
UMC 204HD - 2x2 24 Bit/192kHz USB/Midi Interface, Midas Mic Preamplifiers
UMC 204HD - 2x2 24 Bit/192kHz USB/Midi Interface, Midas Mic Preamplifiers

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
UMC 204HD
Newark Part No.:
53Y1557
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

USB Audio/MIDI Interface The UMC204HD features 4 astonishingly pure, world-class MIDAS-designed mic preamps, which include +48 Volt phantom power for condenser microphones, all going through studio-grade 24-Bit/192 kHz converters for the best possible sound quality. Whether you're a singer-songwriter, producer on the go, or just need a rock-solid interface for running backing tracks at a gig, the ultra- dependable U-PHORIA UMC204HD will help you shine in the digital domain.
  • 2x4 USB 2. 0 Audio/MIDI Interface for recording microphones and instruments
  • Audiophile 24-Bit/192 kHz resolution for professional audio quality
  • Compatible with popular recording software including Avid Pro Tools, Ableton Live, Steinberg Cubase, etc.
  • Streams 2 inputs/4 outputs plus 1x MIDI I/O with ultra-low latency to computer, supporting Mac OS X and Windows XP or higher
  • 2 state-of-the-art, MIDAS designed Mic Preamplifiers with +48 V phantom power
  • Analog Inserts for use of external effects such as compressors, etc.
  • Zero-latency direct monitoring while recording
  • Input/Playback Mix control and Stereo/Mono switch for direct monitoring
  • Powerful Phones output with Level control and Monitor A/B source select for DJ-style cueing
  • Status, Signal and Clip indications for perfect overview
  • USB port for connection and power
  • Free audio recording, editing and podcasting software plus 150 instrument/effect plug-ins downloadable at behringer. com
  • “Built-like-a-tank”, impact-resistant metal chassis
  • Conceived and designed by BEHRINGER Germany"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/25/17
$129.99 $ 129.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $129.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.