Low

SX2442FX - 

EURODESK 24 Channel Analog Mixer with 16 Mic Preamps and 99 Digital FX

SX2442FX - EURODESK 24 Channel Analog Mixer with 16 Mic Preamps and 99 Digital FX
SX2442FX - EURODESK 24 Channel Analog Mixer with 16 Mic Preamps and 99 Digital FX
SX2442FX - EURODESK 24 Channel Analog Mixer with 16 Mic Preamps and 99 Digital FX
SX2442FX - EURODESK 24 Channel Analog Mixer with 16 Mic Preamps and 99 Digital FX
SX2442FX - EURODESK 24 Channel Analog Mixer with 16 Mic Preamps and 99 Digital FX

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
SX2442FX
Newark Part No.:
74R2777
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

24-Input 4-Bus Studio/Live Mixer If you want classic analog handling but can't skimp on superior digital effects and studio-grade mic preamps, the SX2442FX is your new best friend. This mixer's 16 mic inputs, 8 stereo inputs and 4 buses give you enough leeway to handle anything from a graduation speech to a small orchestra.
  • Premium ultra-low noise, high-headroom analog mixer
  • 16 state-of-the-art XENYX Mic Preamps
  • Neo-classic "British" 3-band EQs with semi-parametric mid band
  • 4 bus outputs and additional Mono output with sweepable Low Pass filter for subwoofer application
  • 2 independent studio-grade 24-bit stereo FX processors with 99 presets including reverb, chorus, flanger, delay, pitch shifter and various multi-effects
  • 9-band stereo graphic EQ allows precise frequency correction of monitor or main mixes
  • FBQ Feedback Detection system instantly reveals critical frequencies
  • Peak LEDs, Mute, Main mix and subgroup routing switches, Solo and PFL functions on all channels
  • Standby switch mutes all channels during breaks while background music is provided via CD/Tape inputs
  • 2 stereo input channels with 4-band EQ plus 2 additional stereo input channels with Level and pre-fader Aux controls
  • Inserts on each mono channel and main mix for connection of outboard equipment
  • 4 Aux sends per channel: 2 pre/post fader switchable for monitoring/FX applications, 2 post fader (for internal FX or as external send)
  • Balanced Main mix outputs with 1/4" jack and gold-plated XLR connectors, separate Control room, Headphone and stereo Tape outputs
  • Solo-In-Place and Pre-Fader-Listen functions plus full-featured Talkback section
  • Long-wearing 60 mm logarithmic-taper faders and sealed rotary controls
  • Internal autorange power supply for maximum flexibility (100-240 V~), noise-free audio, superior transient response plus low power consumption for energy saving
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by BEHRINGER Germany

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$499.99 $ 499.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $499.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.