Low

STUDIO 50USB - 

Bi-Amped Reference Studio Monitors with USB Input

STUDIO 50USB - Bi-Amped Reference Studio Monitors with USB Input
STUDIO 50USB - Bi-Amped Reference Studio Monitors with USB Input
STUDIO 50USB - Bi-Amped Reference Studio Monitors with USB Input

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
STUDIO 50USB
Newark Part No.:
84Y7559

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

High-Resolution, 150-Watt Bi-Amped Reference Studio Monitors with USB Input Whether you are creating music or simply enjoying it, you want a serious speaker with accurate sound. The STUDIO 50USB's ultra-linear, 150-Watt digital monitor speakers combine exceptional USB and analog connectivity in a bi-amped, 2-way speaker configuration, providing the perfect sonic upgrade for any audio or video application. Note: each order comes with 2 speakers
  • Ultra-linear 2-way digital monitor speakers ideally suited for computer studios, audio and multimedia workstations
  • True bi-amping mode with 4 amplifiers for ultimate high-resolution sound
  • 150 Watts of digital power amplification
  • Ultra-high resolution 1" silk dome tweeter for superior audio reproduction
  • Long-throw 5" woofers with deformation-resistant cone for ultimate bass response
  • Advanced waveguide technology provides ultimate sound dispersion and extremely large "sweet spot"
  • Adjustable volume control and tweeter sensitivity to adapt to a wide range of acoustic conditions
  • USB input for direct connection of digital stereo audio sources
  • Two analog inputs featuring XLR and TRS connectors can be used simultaneously with a digital stereo source
  • Powered Monitors: Yes
  • Power Configuration: Bi-amped
  • Woofer Size: 5"
  • Woofer Material: Kevlar
  • Tweeter Size: 1"
  • Tweeter Material: Silk
  • Power Handling: 100W
  • Enclosure Type: Ported
  • Input Types: 2 x XLR, 2 x 1/4"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$149.99 $ 149.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $149.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.