Low

RX1602 - 

EURORACK Multi-Purpose 16 Input Ultra-Low Noise Line Mixer

RX1602 - EURORACK Multi-Purpose 16 Input Ultra-Low Noise Line Mixer
RX1602 - EURORACK Multi-Purpose 16 Input Ultra-Low Noise Line Mixer
RX1602 - EURORACK Multi-Purpose 16 Input Ultra-Low Noise Line Mixer
RX1602 - EURORACK Multi-Purpose 16 Input Ultra-Low Noise Line Mixer

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
RX1602
Newark Part No.:
74R2664
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

16-Input Ultra-Low Noise Line Mixer The RX1602 is an incredibly versatile 16-channel line mixer that works perfectly for monitoring multi-track recording projects, submixing multiple keyboards, sub-mixing samplers or mixing a small live set-up (for example, one keyboard and one microphone preamp). Its simple interface and intuitive features make it an invaluable addition to any recording enthusiast's or live performer's gear arsenal.
  • Extremely flexible keyboard and multi-purpose sub-mixer, multi-track monitoring mixer, level translator, FX return sub-mixer etc.
  • 16 balanced high-headroom line inputs for individual stereo or mono use of each section
  • Ultra low-noise ULN design, highest possible headroom, ultra-transparent audio
  • Dedicated balance and level controls plus +4/-10 level selection per channel
  • Monitor/FX send control per section with global master send control for flexible monitoring, recording or effects applications
  • Illuminated double-function "mute" button per section with additional "clip" indication provides comfortable input source/level information
  • Monitor/FX signal assignable to phones output for added flexibility
  • Highly accurate 2 x 7-digit LED level meters and individual level control for left. and right main mix signal
  • 1/4' TRS main mix outputs plus easily accessible headphones output on the front panel with dedicated level control
  • High-quality detented rotary controls for long-term reliability
  • Shielded toroidal power transformer for lowest noise interference
  • Extremely rugged construction ensures long life even under the most demanding conditions
  • Conceived and designed by BEHRINGER Germany

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$149.99 $ 149.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $149.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.