Low

RX1202FX - 

EURORACK PRO 12 Input Mixer with Mic Preamps and FX Processor

RX1202FX - EURORACK PRO 12 Input Mixer with Mic Preamps and FX Processor
RX1202FX - EURORACK PRO 12 Input Mixer with Mic Preamps and FX Processor
RX1202FX - EURORACK PRO 12 Input Mixer with Mic Preamps and FX Processor

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
RX1202FX
Newark Part No.:
74R2663
Product Range
Eurorack Pro Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Eurorack Pro Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

12-Input Mic/Line Rack Mixer Looking for a versatile line/mic mixer that fits in a rack AND eliminates the need for tons of outboard gear? The 12-channel RX1202FX is not only rack mountable, but comes loaded with a 24-bit multi-FX processor and 8 built-in studio-grade IMP "invisible" mic preamps. This mixer works perfectly for small bands or churches, business conferences with both microphone and A/V equipment as well as sub-mixing keyboards, drums, samplers or multiple vocal mics. It's also the ideal choice for monitoring multi-track recording projects.
  • Ultra-low noise ULN design, highest possible headroom, ultra-transparent audio
  • 8 new state-of-the-art, studio-grade IMP "Invisible" Mic Preamps with:
  • - 130 dB dynamic range for 24-bit, 192 kHz sampling rate inputs
  • - Ultra-wide 60 dB gain range
  • Integrated 24-bit digital stereo FX processor with 100 awesome presets including reverb, chorus, flanger, delay, pitch shifter and various multi-effects
  • Effective, extremely musical 2-band EQ and Clip LED on all channels
  • 4 balanced high-headroom line inputs
  • State-of-the-art 4580 operational amplifiers provide lowest noise and distortion—better than 4560 op amps
  • 2 aux sends per channel: 1 pre fader for monitoring applications, 1 post fader for internal FX or as external send
  • CD/tape inputs assignable to main mix or control room/phones outputs
  • Separate control room, phones and stereo CD/tape outputs
  • Balanced main mix outputs with gold-plated XLR connectors
  • Switchable +48 V phantom power for condenser microphones
  • Long-wearing 60 mm logarithmic-taper faders and sealed rotary controls
  • Internal switch-mode power supply for maximum flexibility (100 – 240 V~), noise-free audio
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by BEHRINGER Germany

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$219.99 $ 219.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $219.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.