Low

PPA2000BT - 

Bluetooth Portable PA System 8 Channel 2000 Watt

PPA2000BT - Bluetooth Portable PA System 8 Channel 2000 Watt
PPA2000BT - Bluetooth Portable PA System 8 Channel 2000 Watt
PPA2000BT - Bluetooth Portable PA System 8 Channel 2000 Watt
PPA2000BT - Bluetooth Portable PA System 8 Channel 2000 Watt
PPA2000BT - Bluetooth Portable PA System 8 Channel 2000 Watt
PPA2000BT - Bluetooth Portable PA System 8 Channel 2000 Watt

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
PPA2000BT
Newark Part No.:
78Y7315
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PPA2000BT is "wireless readyfor Behringer's high-quality ULM Series digital microphones (not included), so you can become completely mobile. This powerful, 2,000-Watt marvel also features the crème de la crème of professional vocal effects from world-famous KLARK TEKNIK - and Behringer's amazing FBQ Feedback Detection System for the ultimate freedom from feedback. Also included is a high-quality microphone, and all the cables and accessories you'll need, so you're ready to go - right out-of-the-box! Features
  • Ultra-compact 2000-Watt, 8-channel portable PA system
  • Perfect for parties, schools, corporate and presentations, seminars, auctioneers, working musicians, tour guides, weddings
  • Enormous power, incredible sonic performance, and super-light weight means no more lugging around dead weight
  • Extremely powerful 10'' woofers and 1.35'' aluminum-diaphragm compression drivers for incredible sound reproduction
  • Connect your iPod, iPhone, iPad or any other MP3 player via Bluetooth
  • "Wireless ready" for high-quality BEHRINGER digital wireless microphone system (not included)
  • High quality KLARK TEKNIK FX processor with 100 presets including reverb, chorus, flanger, delay, pitch shifter, multi-effects
  • Revolutionary FBQ Feedback Detection system instantly reveals critical frequencies for easy feedback removal
  • 8-channel mixer section comprises 4 mono and 2 stereo channels
  • 4 high-quality mic preamps with switchable +48 V phantom power for condenser microphones
  • Effective, extremely musical 2-band EQ, switchable Pad and Clip LED's on all mono channels
  • Stereo 7-band graphic EQ allows precise frequency correction of main outputs
  • Dedicated mono output for subwoofer application
  • Stereo Aux inputs for external devices such as sub mixers, etc.
  • Comes with a BEHRINGER XM1800S microphone, a mic clip and a 20' cable
  • Integrated storage compartment for microphones, cables, and accessories
  • 3-Year Warranty Program
  • Conceived and designed by BEHRINGER Germany "

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$799.99 $ 799.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $799.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.