Low

PMP550M - 

5-CH POWERED MIXER, 500W OUTPUT

PMP550M - 5-CH POWERED MIXER, 500W OUTPUT
PMP550M - 5-CH POWERED MIXER, 500W OUTPUT
PMP550M - 5-CH POWERED MIXER, 500W OUTPUT

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
PMP550M
Newark Part No.:
28X8185

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Massive Power-Ultra Lightweight Most powered mixers in this class tease you with maybe 100 or 200 Watts of output power. Not this bad boy-it comes armed with 500 Watts of the cleanest output you'll find anywhere! The revolutionary Class-D amplifier and Switch-Mode Power Supply technologies keep the weight down by eliminating the heavy transformers and massive heat sinks found in traditional amps. Top-of-the-Line KLARK TEKNIK Effects Behringer's sister company, KLARK TEKNIK, recognized the world over for their high-end signal processors, provided PMP's FX engines, which feature some of the best-sounding studio-grade presets in the industry. Stop Feedback Dead in its Tracks Every PMP Series powered mixer features the FBQ Feedback Detection System. Fast, dependable, and super-easy to use, just press the FBQ In switch and the graphic EQ sliders light up showing which frequencies are causing the problem. With BEHRINGER FBQ, you can say goodbye to feedback forever! Small, Simple, Superb Small, simple events call for a lightweight, simple powered mixer, and these are the most efficient, affordable mixers for the job. They're easy to learn and operate, plus with so many incredible built-in features, they make it easy to put on a show in an instant.
  • Ultra-compact 500-Watt powered mixer
  • Revolutionary Class-D amplifier technology: enormous power and incredible sonic performance
  • Ultra-high resolution 24-bit/192 kHz D/A converters for an incredible dynamic range
  • Revolutionary FBQ Feedback Detection system instantly reveals critical frequencies for easy feedback removal
  • 5-channel mixer section features 5 mic/line channels plus separate Aux input
  • 5 high-quality mic preamps with switchable Pad and Clip LED's
  • Effective, extremely musical 2-band EQ on all channels
  • 7-band graphic EQ allows precise frequency correction
  • 2 speaker outputs on 1/4" jack connectors
  • Internal switch-mode power supply, noise-free audio, superior transient response, low power consumption
  • Rack mount brackets included
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by BEHRINGER Germany "

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$199.99 $ 199.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $199.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.