Low

PMP4000 - 

16 C E P P M C - 1600W

PMP4000 - 16 C E P P M C - 1600W
PMP4000 - 16 C E P P M C - 1600W
PMP4000 - 16 C E P P M C - 1600W
PMP4000 - 16 C E P P M C - 1600W

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
PMP4000
Newark Part No.:
40T5178
Product Range
Europower
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Europower
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

1600-Watt 16-Channel Powered Mixer Behringer's PMP4000 powered mixer employs Class-D technology including a new switch-mode power supply, significantly reducing weight and heat. The 16-Channel PMP4000 features 8 XENYX built-in mic preamps, and features 24-bit FX processors and FBQ feedBack detection.
  • Ultra-compact 2 x 800-Watt stereo powered mixer (1600-Watt bridged mode)
  • 16-channel mixer section features 8 mono and 4 stereo channels plus separate CD/Tape input/output
  • Studio-grade 24-bit stereo FX processor with 100 awesome presets including reverb, chorus, flanger, delay, pitch shifter and various multi-effects
  • Revolutionary FBQ FeedBack Detection system instantly reveals critical frequencies for easy feedBack removal
  • 8 high-quality XENYX Mic Preamps with switchable +48 V phantom power for condenser microphones
  • 3-band EQ, switchable Low cut filter, and Clip LEDs on all mono channels
  • Stereo 7-band graphic EQ allows precise frequency correction of monitor or main outputs
  • Voice Canceller function removes singer's voice from recordings for karaoke applications
  • Selectable stereo (main L/R), double mono (main/monitor) or bridged mono amplifier operation mode
  • XPQ 3D stereo surround effect for an enhanced stereo image
  • Adjustable stereo CD/Tape input for connecting external signal sources
  • Multi-functional stereo Preamp outputs for added flexibility

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/5/18

Contact me when back in stock

$499.99 $ 499.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $499.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.