Low

NU6000 - 

Inuke 3000W Rms X 2Ch Rack Mount Digital Amplifier

NU6000 - Inuke 3000W Rms X 2Ch Rack Mount Digital Amplifier
NU6000 - Inuke 3000W Rms X 2Ch Rack Mount Digital Amplifier
NU6000 - Inuke 3000W Rms X 2Ch Rack Mount Digital Amplifier
NU6000 - Inuke 3000W Rms X 2Ch Rack Mount Digital Amplifier

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
NU6000
Newark Part No.:
40T5096
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Class-D 3600 Watt Power Amplifier iNUKE Series power amplifiers pack massive amounts of output power into exceptionally lightweight, rack-mountable packages. Revolutionary high-density Class-D technology combined with ultra-efficient switch-mode power supplies ensures these feather-light powerhouses will drive your rig effortlessly for many years to come. This amplifier delivers 2 x 3000W into 2ohm, 2 x 1500W into 4ohm, yet weighs less than 12 lbs.
  • Ultimate reliability through revolutionary cool-running High-Density Class-D technology with “near-zero” thermal buildup
  • Ultra-efficient switch-mode power supply for noise-free audio, superior transient response and low power consumption
  • Zero-Attack limiters offer maximum output level with reliable overload protection
  • Built-in Subwoofer/Satellite crossover for perfect subwoofer operation
  • Detented and illuminated gain controls for precise level setting
  • Precise 4-segment Signal and Limit LEDs to monitor performance
  • XLR and 1/4” TRS combination input connectors for compatibility with any source
  • Professional twist-lock speaker connectors for ultimate reliability
  • Independent DC, LF and thermal overload protection on each channel automatically protects amplifier and speakers without shutting down the show
  • Back-to-front” ventilation system prevents thermal buildup for reliable operation
  • High-quality components and exceptionally rugged construction ensure long life

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1 Further stock expected to ship on Nov 5, 2017

More stock available week commencing 11/6/17
$349.99 $ 349.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $349.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.