Low

NU3000DSP - 

1500W iNUKE Class D Digital PA Amplifier with DSP Control

NU3000DSP - 1500W iNUKE Class D Digital PA Amplifier with DSP Control
NU3000DSP - 1500W iNUKE Class D Digital PA Amplifier with DSP Control
NU3000DSP - 1500W iNUKE Class D Digital PA Amplifier with DSP Control

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
NU3000DSP
Newark Part No.:
40T5095
Product Range
iNUKE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
iNUKE Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Front panel controls and indicators provide system vital signs at a glance. All channels feature positive-detent gain controls with signal and clip LEDs. The rear panel includes combo XLR and 1/4" TRS input connectors making the iNUKE compatible with virtually any balanced or unbalanced line source. Twist-lock speaker connections (compatible with Speakeon) sockets are provided to ensure positive power transfer. Other selectors in include dual mono, stereo or mono bridge modes, selectable active crossover and limiter. DSP section features sophisticated delay, crossover (3 filter types, up to 48 dB/octave), EQ (8 parametric, 2 dynamic), dynamics processing and lockable security settings
  • Ultimate reliability through revolutionary cool-running High-Density Class-D technology with "near-zero" thermal buildup
  • Ultra-efficient switch-mode power supply for noise-free audio, superior transient response and low power consumption
  • High-performance DSP and 24-bit/96 kHz converters deliver ultimate signal integrity and extreme dynamic range
  • Front panel LCD display enables setup and adjustment without PC
  • Can be set up, controlled and monitored via front panel USB connector
  • Powerful remote software downloadable at behringer.com
  • "Zero-Attack" limiters offer maximum output level with reliable overload protection
  • Built-in Subwoofer/Satellite crossover for perfect subwoofer operation
  • Detented and illuminated gain controls for precise level setting
  • Precise 4-segment Signal and Limit LEDs to monitor performance
  • XLR and 1/4'' TRS combination input connectors for compatibility with any source
  • Professional twist-lock speaker connectors for ultimate reliability
  • Independent DC, LF and thermal overload protection on each channel automatically protects amplifier and speakers without shutting down the show
  • "Back-to-front" ventilation system prevents thermal buildup for reliable operation
  • High-quality components and exceptionally rugged construction ensure long life
  • Weighs less than 8 lbs. Power Output
  • 1500W x 2CH into 2ohm
  • 880W x 2CH into 4Ω
  • 3000W x 1CH (bridged mode) into 4Ω

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$279.99 $ 279.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $279.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.