Low

NU1000 - 

iNuke 500W RMS X 2Ch Rack Mount Digital Amplifier

NU1000 - iNuke 500W RMS X 2Ch Rack Mount Digital Amplifier
NU1000 - iNuke 500W RMS X 2Ch Rack Mount Digital Amplifier
NU1000 - iNuke 500W RMS X 2Ch Rack Mount Digital Amplifier
NU1000 - iNuke 500W RMS X 2Ch Rack Mount Digital Amplifier

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
NU1000
Newark Part No.:
40T5092
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Class-D 1000 Watt Power Amplifier iNUKE Series power amplifiers pack massive amounts of output power into exceptionally lightweight, rack-mountable packages. Revolutionary high-density Class-D technology combined with ultra-efficient switch-mode power supplies ensures these feather-light powerhouses will drive your rig effortlessly for many years to come. This amplifier delivers 2 x 500W into 2ohm, 2 x 300W into 4ohm, 1000W bridged mono into 4ohm, yet weighs less than 7 lbs.
  • Ultimate reliability through revolutionary cool-running High-Density Class-D technology with “near-zero” thermal buildup
  • Ultra-efficient switch-mode power supply for noise-free audio, superior transient response and low power consumption
  • Zero-Attack limiters offer maximum output level with reliable overload protection
  • Built-in Subwoofer/Satellite crossover for perfect subwoofer operation
  • Detented and illuminated gain controls for precise level setting
  • Precise 4-segment Signal and Limit LEDs to monitor performance
  • XLR and 1/4” TRS combination input connectors for compatibility with any source
  • Professional twist-lock speaker connectors for ultimate reliability
  • Independent DC, LF and thermal overload protection on each channel automatically protects amplifier and speakers without shutting down the show
  • Back-to-front” ventilation system prevents thermal buildup for reliable operation
  • High-quality components and exceptionally rugged construction ensure long life

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$149.99 $ 149.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $149.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.