Low

MPA40BT-PRO - 

BLUETOOTH PORTABLE PA SYSTEM

MPA40BT-PRO - BLUETOOTH PORTABLE PA SYSTEM
MPA40BT-PRO - BLUETOOTH PORTABLE PA SYSTEM
MPA40BT-PRO - BLUETOOTH PORTABLE PA SYSTEM
MPA40BT-PRO - BLUETOOTH PORTABLE PA SYSTEM

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
MPA40BT-PRO
Newark Part No.:
78Y7283
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Bluetooth Portable PA System Use the extremely lightweight, yet powerful EUROPORT MPA40BT-PRO PA system to stream songs from your Bluetooth-enabled iOS device at the next company picnic, or to get your message across on the playing field. With its 40-Watt Class-D amplifier and premium 2-way speaker system, the MPA40BT-PRO provides superb sound - and the rechargeable battery lasts up to 12 hours. Also included is a high-quality dynamic microphone, but you can easily add 1 or 2 ULM digital microphones (not included) to create a supremely easy-to-use wireless, go-anywhere PA system - on wheels.
  • All-in-one portable PA system with full Bluetooth connectivity
  • Incredibly simple to set-up and use - no technical background required
  • 40 Watts of powerful, high-quality sound for audiences of up to 250 people
  • Perfect for parties, schools, corporate presentations, seminars, auctioneers, working musicians, tour guides, weddings, etc.
  • Connect your iPod, iPhone, iPad or any other MP3 player via Bluetooth
  • AC & battery operated with up to 12 hours continuous use per battery charge
  • Retractable luggage-style handle & sturdy wheels provide effortless transport
  • High-quality dynamic microphone with cable included
  • “Wireless ready” for high-quality BEHRINGER ULM digital wireless microphone system (not included)
  • 2 microphone inputs with individual volume control
  • Additional Aux input to connect to your CD player
  • Effective and extremely musical 2-band EQ for perfect sound tuning
  • Powerful 8” woofer and high-resolution tweeter driven by a Class-D amplifier
  • Integrated stand mounting with 35mm pole socket
  • “Planet Earth” switching power supply for maximum flexibility (100 - 240 V~) and low power consumption for energy savings
  • High-quality components and exceptionally rugged construction ensure long life
  • 3-Year Warranty Program
  • Conceived and designed by BEHRINGER Germany"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$199.99 $ 199.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $199.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.