Low

MONITOR2USB - 

Speaker and Headphone Controller with USB Audio Interface

MONITOR2USB - Speaker and Headphone Controller with USB Audio Interface
MONITOR2USB - Speaker and Headphone Controller with USB Audio Interface
MONITOR2USB - Speaker and Headphone Controller with USB Audio Interface

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
MONITOR2USB
Newark Part No.:
84Y7481

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MONITOR2USB lets you switch between up two pairs of studio monitors, listen through vintage-style small monitors, add a subwoofer – or any combination at the mere press of a button. MATRIX Creator encourages makers around the world to harness the power of their imagination. It is an FPGA-driven dev board designed for Raspberry Pi with a microcontroller, IMU, microphone array, IR, plus Z-Wave and ZigBee communications, and more to allow novice and expert software developers alike to build hardware applications easily.Connectivity & Communications:Android Things Support
  • Thread
  • NFC
  • IR RX/TX
  • 2 ADC Channels
  • 17 Digital GPIOs
  • ZigBee® (Cert. Pending)
  • Z-Wave® (Cert. Pending)
  • SPI
  • I2C
  • UARTWhat's inside the Matrix Creator?8 MEMS Microphone Array (DIY Amazon Echo)
  • FPGA (Xilinx Spartan 6)
  • Microcontroller (ARM Cortex M3)
  • Temperature sensor
  • Ultraviolet sensor
  • Pressure sensor
  • 3D Accelerometer
  • 3D Gyroscope
  • 3D Magnetometer
  • Humidity sensor

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$149.99 $ 149.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $149.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.