Low

MIC2200 - 

Ultragain Pro MIC2200 Audiophile Vacuum Tube Mic/Line Preamplifier

MIC2200 - Ultragain Pro MIC2200 Audiophile Vacuum Tube Mic/Line Preamplifier
MIC2200 - Ultragain Pro MIC2200 Audiophile Vacuum Tube Mic/Line Preamplifier
MIC2200 - Ultragain Pro MIC2200 Audiophile Vacuum Tube Mic/Line Preamplifier
MIC2200 - Ultragain Pro MIC2200 Audiophile Vacuum Tube Mic/Line Preamplifier

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
MIC2200
Newark Part No.:
61T0870
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Put a Little Tube in Your Tone The MIC2200 is perfect for studio and live applications. The balanced 1/4" TRS and XLR inputs and outputs give you maximum flexibility in either scenario. It derives its personality from a hand-selected 12AX7 for superior sonic character and low noise operation. The MIC2200 is great for adding a bit of "spice" to the sound of standard digital recorders and computer soundcards. And thanks to onboard +48 V phantom power, it can also add warmth to condenser mics. For further tone conditioning, the MIC2200 features a fully parametric EQ with adjustable center frequency, bandwidth and level per channel. Channels also feature a phase reverse switch.
  • Ultra-low noise discrete microphone/line preamplifier
  • Hand-selected 12AX7 tube for ultra-musical sound
  • MIC1 level and L/R/both selector
  • Ultra-wide bandwidth from 10Hz~200KHz for "open" sound
  • Integrated fully parametric EQs with dedicated center frequency, bandwidth and level controls
  • Independent line driver for converting -10 dBV into +4 dBu pro level
  • Soft-mute +48V phantom power to avoid switch-on thumps
  • Fully tunable and switchable 12dB high-pass filter
  • Switchable phase reverse for correcting phase-related problems
  • Accurate 12-segment LED metering for output level
  • Servo-balanced inputs and outputs with 1/4" TRS and gold-plated XLR connectors
  • High-quality components and exceptionally rugged construction ensure long life

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$99.99 $ 99.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.