Low

MIC200 - 

PREAMPLIFIER, VACUUM TUBE, 48V, 20DB

MIC200 - PREAMPLIFIER, VACUUM TUBE, 48V, 20DB
MIC200 - PREAMPLIFIER, VACUUM TUBE, 48V, 20DB
MIC200 - PREAMPLIFIER, VACUUM TUBE, 48V, 20DB
MIC200 - PREAMPLIFIER, VACUUM TUBE, 48V, 20DB
MIC200 - PREAMPLIFIER, VACUUM TUBE, 48V, 20DB
MIC200 - PREAMPLIFIER, VACUUM TUBE, 48V, 20DB

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
MIC200
Newark Part No.:
61T0869
Availability:
No Longer Manufactured

Product Information

:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Put a Little Tube in Your Tone The MIC200 is perfect for studio and live applications. The balanced 1/4" TRS and gold-plated XLR inputs and outputs give you maximum flexibility in either scenario. It derives its personality from a hand-selected 12AX7 tube with UTC technology for superior tube character and low-noise operation. The MIC200 is great for eliminating the "dull" sound of standard digital recorders and sound cards. And thanks to onboard +48 V phantom power and 20dB pad, the MIC200 can also add warmth to condenser microphones. When used as a high-end DI box, you get outstanding signal integrity. Two big vintage-style knobs control gain and output. There's also a switch for phase reverse and a limiter to prevent overloading the MIC200. An 8-segment LED meter provides accurate monitoring of output levels. Select from 16 preamp voicings specially created for vocals, guitar, bass, keyboard, piano and percussion.
  • High-end preamplification for all microphone, instrument and line-level sources. Specifically designed for studio-grade condenser mics
  • Perfectly matches your studio, live and hard disk recording set-up
  • Ultra-high quality KLARK TEKNIK FX processor with 25 presets including reverb, chorus, flanger, delay, pitch shifter and various multi-effects
  • Choose between 16 preamp voicings designed for electric and acoustic guitars, keyboards, bass guitars, drums, vocals and more
  • Hand-selected 12AX7 vacuum tube with UTC technology for exceptional warmth and lowest noise
  • Ensures outstanding signal transparency when used as a high-end DI-box
  • Sophisticated output limiter prevents the output signal from being distorted
  • Dedicated low cut filter eliminates unwanted noise, e.g. floor rumble
  • +48 V phantom power, Phase Reverse switch and 20 dB Pad for utmost flexibility
  • Highly accurate 8-segment LED level meter
  • Balanced inputs and outputs on 1/4" TRS and gold-plated XLR connectors
  • High-quality components and exceptionally rugged construction ensure long life

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.