Low

LC2412 - 

EUROLIGHT Professional 24-Channel DMX Lighting Controller

LC2412 - EUROLIGHT Professional 24-Channel DMX Lighting Controller
LC2412 - EUROLIGHT Professional 24-Channel DMX Lighting Controller

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
LC2412
Newark Part No.:
80R3673
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Features You get ultra-flexible fading functions for manual and automatic operation and intuitive solo and channel flash functions. Our extremely effective preview function allows "hidden" memory and chaser checks-even during live performances. The LC2412 also features dimmer control via DMX or analog output (0/+10 V) plus a MIDI interface for cascading of two LC2412s (master/slave setup) and a PCMCIA card slot for storing of up to 25 complete settings (PCMCIA card not supplied). For added comfort, there are illuminated display/controls and BNC lamp socket for easy operation in dark stage environments. The whole unit is extremely ruggedly constructed, and its steel casing ensures long life even under the most demanding conditions. A rack-mounting kit for installation in standard 19" racks is included, and the LC2412 is of course manufactured under ISO9000 certified management system.
  • 24 preset channels, assignable to 512 DMX channels
  • Up to 3 DMX channels can be controlled per preset channel
  • 1200 +1200 Watts @ 4Ω
  • Integrated chaser with up to 650 steps featuring sync-to-bass beat
  • Frequency-dependent sound-to-light function
  • Crossfade time freely selectable for super-smooth scene fades
  • 2 additional, multi-functional channels for special effects (fog machine, color changer, etc.)
  • Ultra-flexible fading functions for manual and automatic operation
  • Intuitive solo and channel flash functions
  • Extremely effective preview function allows "hidden" memory and chaser checks even during live performances
  • Dimmer control via DMX or analog output (0/+10 V)
  • MIDI interface for cascading of 2 LC2412s (master/slave setup)
  • PCMCIA card slot for storing of up to 25 complete settings (PCMCIA card not supplied)
  • Illuminated display/controls and BNC Lamp socket for easy operation in dark stage environments
  • Rack-mounting kit for installation in standard 19" racks included
  • High-quality components and exceptionally rugged construction ensure long life

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$199.99 $ 199.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $199.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.