Low

HA4700 - 

Powerplay Pro-XL HA4700 4CH Headphones Mixing and Distribution Amplifier

HA4700 - Powerplay Pro-XL HA4700 4CH Headphones Mixing and Distribution Amplifier
HA4700 - Powerplay Pro-XL HA4700 4CH Headphones Mixing and Distribution Amplifier
HA4700 - Powerplay Pro-XL HA4700 4CH Headphones Mixing and Distribution Amplifier
HA4700 - Powerplay Pro-XL HA4700 4CH Headphones Mixing and Distribution Amplifier

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
HA4700
Newark Part No.:
60T5855
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Altogether Now The HA4700 offers four high-power amplifiers that can drive loads down to 8Ω. Each amplifier features its own two-band EQ, 8-digit LED output meter, left and right MUTE switches, a ST./2-CH switch to toggle between stereo or double mono, and a 1/4" stereo AUX input to mix in any instrument or sound source. The front panel gives you one PHONES OUT 1/4" jack per channel. A MAIN section features a 5-segment LED output meter, DIRECT IN 1/4" jack and MASTER LEVEL dial. Connections On the back panel you'll find two additional 1/4" outputs per channel. That means up to 12 pairs of headphones can listen to four separate mixes at once. The back panel also features stereo 1/4" and XLR inputs and outputs so you can connect multiple HA4700 units for even greater listening capacity. Additionally, ultra low-noise 4580 operational amplifiers deliver outstanding audio quality.
  • Professional, multi-purpose headphones amplifier system for stage and studio applications
  • Highest sonic quality with virtually all types of headphones even at maximum volume
  • Four studio-grade compressors with super-easy "one-knob" functionality and control LED for professional vocal and instrumental sound
  • Each input/aux section can be separately adjusted
  • Stereo Aux input for each channel allows you to mix in any instrument or sound source
  • Multi-functional Stereo/2-Channel switch on each channel allows for either stereo playback or double mono operation
  • Ultra-musical High and Low EQ per channel for perfect sound adaptation
  • Output level control with accurate 8-digit LED output meter per channel
  • Left/right Mute switches for each channel allow two different mixes in mono mode
  • One front and two rear TRS output connectors per channel
  • Direct front panel input connector for easy connection of any sound source
  • Parallel Main outputs allow cascading of several headphones amplifiers
  • Servo-balanced inputs and outputs on 1/4" TRS and gold-plated XLR connectors
  • Toroidal transformer for lowest noise interference and highest audio quality
  • High-quality components and exceptionally rugged construction ensure long life

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$129.99 $ 129.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $129.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.