Low

FBQ2496 - 

FEEDBACK DESTROYER PRO Feedback Suppressor / Parametric EQ

FBQ2496 - FEEDBACK DESTROYER PRO Feedback Suppressor / Parametric EQ
FBQ2496 - FEEDBACK DESTROYER PRO Feedback Suppressor / Parametric EQ
FBQ2496 - FEEDBACK DESTROYER PRO Feedback Suppressor / Parametric EQ
FBQ2496 - FEEDBACK DESTROYER PRO Feedback Suppressor / Parametric EQ
FBQ2496 - FEEDBACK DESTROYER PRO Feedback Suppressor / Parametric EQ

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
FBQ2496
Newark Part No.:
67R9525

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Feedback Destroyer/Parametric EQ The FBQ2496 Feedback Destroyer PRO is the fastest feedback suppressor on the market (less than 0.2 seconds) and the only one to offer a 96 kHz sampling rate. This rack-mountable audio solution is the quick, easy way to protect yourself and your audience from feedback.
  • Automatically and "intelligently" locates and destroys up to 20 frequencies per channel
  • Ultra-fast feedback detection (>0.2 sec) due to proprietary FFT signal analysis
  • Ultra-narrow notch-filters (up to 1
  • Set-and-forget default setting plus Panic button enable immediate and super-easy Feedback Destroyer performance
  • Auto mode continuously monitors the mix, resetting programmed filters automatically
  • Single-shot mode automatically detects and destroys feedback and locks the filter until you reset it manually
  • Manual mode allows individual setting of up to 40 fully parametric filters with frequency, bandwidth and gain adjustment
  • Ultra-high resolution 24-bit
  • Open MIDI architecture for future software updates and flexible communication with digital equipment
  • Balanced inputs and servo-balanced outputs with gold-plated XLR and ¼' TRS connectors
  • Internal switch-mode power supply for maximum flexibility
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by BEHRINGER Germany

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$199.99 $ 199.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $199.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.