Low

FBQ100 - 

Feedback Detector with Mic Preamp, Delay Line, Noise Gate and Compressor

FBQ100 - Feedback Detector with Mic Preamp, Delay Line, Noise Gate and Compressor
FBQ100 - Feedback Detector with Mic Preamp, Delay Line, Noise Gate and Compressor

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
FBQ100
Newark Part No.:
82T3816

Product Information

:
-
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Beyond Versatile The adjustable mic preamp, with switchable +48V phantom power and Ultra-Low Noise technology, guarantees noise-free, ultra-musical sound. You can choose professional studio (+4 dB) or microphone output level, so the FBQ100 can be directly connected to the mic input of a recording device. Virtually any type of signal can be connected and converted. Delay lines are required to compensate for time variations resulting from speaker positioning in large venues. The FBQ100's delay can be adjusted in meters, feet or milliseconds. The maximum delay time of 2.5 seconds corresponds to a distance of 850 meters. Combining several FBQ100s with the optional rack-mount kit puts a complete professional loudspeaker management system at your fingertips.
  • High performance single channel Feedback Destroyer with integrated microphone preamp, delay line, noise gate and compressor
  • Automatically and "intelligently" locates and destroys up to 8 feedback frequencies
  • Nearly eliminate multicolored shadows with high-power, tri-color LEDs
  • Ultra-low noise Mic/Line input with Gain control and +48 V phantom power
  • Delay line with up to 2.5 seconds of delay, adjustable in meters, feet and msec
  • Noise gate with automatic and manual parameter settings
  • Automatic compressor with variable density
  • Subsonic filter with adjustable cut-off frequency
  • Balanced inputs and servo-balanced outputs with 1/4'' TRS and gold-plated XLR connectors

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$99.99 $ 99.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.