Low

F1320D - 

300W Active 2-Way Monitor with 12" Woofer

F1320D - 300W Active 2-Way Monitor with 12" Woofer
F1320D - 300W Active 2-Way Monitor with 12" Woofer
F1320D - 300W Active 2-Way Monitor with 12" Woofer
F1320D - 300W Active 2-Way Monitor with 12" Woofer
F1320D - 300W Active 2-Way Monitor with 12" Woofer
F1320D - 300W Active 2-Way Monitor with 12" Woofer

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
F1320D
Newark Part No.:
78Y7226
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Active Monitor Speaker System This 300-Watt active monitor system features a 3-band EQ, so you can tweak the Highs, Mids and Lows for a clear, true sense of your performance; a long-excursion 12" woofer for punchy and deep bass, and a high-performance 1" high-frequency compression driver for the ultimate in sound quality. And thanks to the Class-D technology employed in the onboard 300-Watt amplifier, the F1320D weighs less than most passive monitor wedges, making them easy to transport and set up.
  • High-power 300-Watt 2-way monitor speaker system for live and playback applications
  • Exceptional sound quality, wide frequency bandwidth and dynamic range
  • Revolutionary Class-D amplifier technology: enormous power, incredible sonic performance and super-light weight
  • Adjustable feedback filter and integrated limiter for ultimate system control and speaker protection
  • Integrated sound processor for ultimate system control and speaker protection
  • Ultra-low noise Mic/Line input with Volume control and Clip LED
  • Dedicated 3-band EQ for perfect sound shaping
  • Extremely powerful 12” long-excursion driver provides incredibly deep bass and acoustic power
  • High-resolution 1” HF driver for exceptional high-frequency reproduction
  • Proprietary horn design for ultra-wide sound dispersion
  • Internal switch-mode power supply for noise-free audio, superior transient response and very low power consumption
  • Integrated 35 mm pole socket for stand mounting and use as a PA system
  • 3-Year Warranty Program
  • Conceived and designed by BEHRINGER Germany"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/5/18

Contact me when back in stock

$269.99 $ 269.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $269.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.