Low

EPQ304 - 

Europower 50W RMS X 4 Ch Rack Mount Stereo Amplifier

EPQ304 - Europower 50W RMS X 4 Ch Rack Mount Stereo Amplifier
EPQ304 - Europower 50W RMS X 4 Ch Rack Mount Stereo Amplifier
EPQ304 - Europower 50W RMS X 4 Ch Rack Mount Stereo Amplifier
EPQ304 - Europower 50W RMS X 4 Ch Rack Mount Stereo Amplifier

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
EPQ304
Newark Part No.:
40T4722
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

300-Watt 4-Channel Power Amplifier The EPQ Series power amplifiers pack the power of Accelerated Transient Response (ATR) technology into an exceptionally lightweight package. Ample power and high-tech efficiency combine to give you a feather-light supercharged workhorse that will keep your rig kicking for years to come.
  • 4 x 75 Watts into 4 Ohms; 4 x 50 Watts into 8 Ohms
  • ATR (Accelerated Transient Response) technology for ultimate punch and clarity
  • Ultra-light, ultra-low noise and ultra-efficient switch-mode power supply for noise-free audio, superior transient response and low power consumption
  • Independent limiters for each channel offer maximum output level with reliable overload protection
  • Detented gain controls for precise setting and matching of sensitivity
  • Precise Power, Signal and Clip LEDs to monitor performance
  • Servo-balanced XLR and 1/4” TRS inputs plus professional speaker connectors
  • Independent DC and thermal overload protection on each channel automatically protects amplifier and speakers without shutting down the show
  • Back-to-front” ventilation system including air filter for reliable operation
  • Impact-resistant and all-steel 1U rackmount chassis
  • Minimum depth chassis (10. 1” / 257 mm) and ultra-light weight design (8. 8 lbs. / 4. 0 kg) fits into compact, inexpensive effects racks

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/6/17

Contact me when back in stock

$229.99 $ 229.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $229.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.