Low

EP2000 - 

EUROPOWER Rack Mount 2000W Stereo Power Amplifier

EP2000 - EUROPOWER Rack Mount 2000W Stereo Power Amplifier
EP2000 - EUROPOWER Rack Mount 2000W Stereo Power Amplifier
EP2000 - EUROPOWER Rack Mount 2000W Stereo Power Amplifier

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
EP2000
Newark Part No.:
74R2224
Product Range
Europower Series

Product Information

:
Europower Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

2,000-Watt Stereo Power Amplifier The EP2000 represents everything musicians love; excellent sound quality, road-worthy toughness and reliability, low-noise operation and incredible power. With 2,000-Watts, the EP2000 amplifier is perfect for medium-sized club gigs, mobile PA systems, church services or public spaces.
  • 2 x 1,000 Watts into 2 Ohms; 2 x 750 Watts into 4 Ohms; 2,000 Watts into 4 Ohms (bridge mode)
  • Precise Power, Signal and Clip LEDs to monitor performance
  • XLR and 1
  • Professional speaker connectors and "touch-proof" binding posts support most speaker wiring systems
  • Selectable low-frequency filters (30 Hz or 50 Hz) remove distracting infra-sound frequencies
  • Independent limiters per channel offer reliable protection against overload and distortion
  • High-current toroidal transformer for ultra-high transient response and absolute reliability
  • Ultra-reliable Toshiba
  • Independent DC and thermal overload protection on each channel automatically protects amplifier and speakers without shutting down the show
  • Back-to-front ventilation system including air filter for reliable operation
  • Built-like-a-tank, impact-resistant, all-steel 2U rackmount chassis
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by BEHRINGER Germany

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$249.99 $ 249.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $249.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.