Low

DI800 - 

ULTRA DI 8 CHANNEL ACTIVE RACK MOUNT DI BOX

DI800 - ULTRA DI 8 CHANNEL ACTIVE RACK MOUNT DI BOX
DI800 - ULTRA DI 8 CHANNEL ACTIVE RACK MOUNT DI BOX
DI800 - ULTRA DI 8 CHANNEL ACTIVE RACK MOUNT DI BOX
DI800 - ULTRA DI 8 CHANNEL ACTIVE RACK MOUNT DI BOX

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
DI800
Newark Part No.:
74R2106
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Mains/Phantom Powered 8-Channel DI-Box The ULTRA-DI PRO DI800 is a professional mains/phantom powered 8-channel active DI-box. If you need a rack-mountable DI unit with enough inputs to accommodate everyone on stage or in the studio, plug into the DI800.
  • Professional, multi-purpose, 8-channel direct injection box for stage and studio applications
  • Converts unbalanced line inputs into balanced outputs
  • Optional mains or phantom-powered operation
  • Ultra-flat frequency response due to servo-balanced operation
  • Allows direct connection to speaker outputs with up to 3,000 Watts
  • Ultra-low noise operational amplifiers for outstanding audio performance
  • +20 dB gain switch for pre-amplification of low-level signals
  • Attenuation switch for input levels up to +40 dBu
  • Ground Lift switch eliminates typical ground loop problems
  • Link output for easy connection to further equipment
  • Gold-plated XLR and ¼" TRS connectors
  • Illuminated switches enable perfect operation in dark stage environments
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by BEHRINGER Germany

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$119.99 $ 119.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $119.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.