Low

DI20 - 

ULTRA DI TWO CHANNEL DI BOX

DI20 - ULTRA DI TWO CHANNEL DI BOX
DI20 - ULTRA DI TWO CHANNEL DI BOX

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
DI20
Newark Part No.:
74R2103
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Professional Active 2-Channel DI-Box/Splitter The ULTRA-DI DI20 is a one-of-a-kind DI (direct injection) box that can convert up to two separate unbalanced 1/4" TRS lines into two balanced XLR outputs, or function as a signal splitter. Electric guitarists, keyboardists and bassists will love the flexibility this incredible box provides.
  • Converts 2 separate unbalanced 1/4' TRS line inputs into 2 balanced XLR outputs
  • Ultra-flexible: mono, 2-channel or stereo DI box operation with switchable Link mode
  • Additional Split mode (channel 1 assigns the signal to both XLR outputs)
  • Phantom or 9 V battery powered
  • Switchable input attenuation allows connection to outputs with up to 3,000 Watts
  • Input 2 usable as channel 1 Link output (additional to XLR output)
  • Ground lift switch eliminates typical ground loop problems
  • Ultra-compact, road-suitable housing
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by BEHRINGER Germany

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$24.99 $ 24.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $24.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.