Low

DEQ2496 - 

ULTRACURVE PRO High Precision Digital 24-Bit 96KHz Mastering Processor

DEQ2496 - ULTRACURVE PRO High Precision Digital 24-Bit 96KHz Mastering Processor
DEQ2496 - ULTRACURVE PRO High Precision Digital 24-Bit 96KHz Mastering Processor
DEQ2496 - ULTRACURVE PRO High Precision Digital 24-Bit 96KHz Mastering Processor
DEQ2496 - ULTRACURVE PRO High Precision Digital 24-Bit 96KHz Mastering Processor

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
DEQ2496
Newark Part No.:
65R4658
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Equalizer, Analyzer, Feedback Destroyer and Mastering Processor The DEQ2496 is a high precision digital 24-bit/ 96 kHz EQ/RTA mastering processor, ideal for sophisticated live sound trouble-shooting or audiophile mastering. Whether you're putting the finishing touches on recorded material or creating an optimal live sound for a multi-way PA, the DEQ2496 is built to provide meticulous control.
  • Ultra high-resolution processor for all EQ, RTA and dynamic applications, especially for PA and audiophile mastering
  • 4 concurrently selectable EQ modules (31-band graphic EQ, 10-band parametric EQ, Feedback Destroyer plus three Dynamic EQs per stereo channel)
  • Flexible Compressor/Expander function with Peak Limiter per stereo channel as well as additional Stereo
  • Imager and Stereo Delay for delay line applications
  • Unique VPQ (Virtual Paragraphic EQ) option allows parametric control of graphic EQs
  • Ultra high-resolution 61-band real-time FFT. Analyzer with additional auto EQ function for room and loudspeaker equalization
  • Ultra high-resolution 61-band real-time FFT. Analyzer with additional auto EQ function for room and loudspeaker equalization
  • Multi-functional level meters (peak/RMS, VU and SPL meter with dBA/dBC weighting via RTA mic input)
  • 64 user memories for complete setups and/or individual module configurations
  • Separate RTA mic/line input with phantom power, professional wordclock input and MIDI connections for full remote control, preset dumps and system updates
  • Ultra high-quality AKMr 24-bit/96 kHz A/D- and D/A converters (113 dB dynamic range)
  • Open architecture allowing future software updates via MIDI
  • Two high-performance 32/40-bit floating-point SHARCr digital signal processors for ultimate sonic resolution
  • Balanced inputs and servo-balanced outputs with gold-plated XLR connectors, stereo aux output, AES/EBU and S/PDIF inputs and outputs (XLR and optical)
  • Internal switch-mode power supply for maximum flexibility (100 - 240 V~), noise-free audio, superior transient response and lowest possible power consumption
  • Conceived and designed by BEHRINGER Germany

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$299.99 $ 299.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $299.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.