Low

DCX2496LE - 

Loudspeaker Management System Digital Crossover

DCX2496LE - Loudspeaker Management System Digital Crossover
DCX2496LE - Loudspeaker Management System Digital Crossover
DCX2496LE - Loudspeaker Management System Digital Crossover

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
DCX2496LE
Newark Part No.:
84Y7287

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Ultra-High Precision Digital 24-Bit/96 kHz Loudspeaker Management System With the DCX2496LE you get 2 analog inputs and 6 analog outputs on servo-balanced, gold-plated XLR connectors and four different mono and stereo output operating modes in just one rack space. Superb high-end Cirrus Logic* 24-bit/96 kHz AD and DA converters give you ultimate signal integrity and an incredible dynamic range.
  • 4 high-quality expander/gate channels
  • IRC (Interactive Ratio Control) expander
  • Extremely short attack time (
  • Parametric side chain filter with monitor function
  • Independent Hold and Release controls for flexible envelope shaping
  • Maximum attenuation 80 dB
  • FlexLink system for ultimate master
  • Dedicated "Traffic light" Threshold and Gain Reduction LED indicators
  • Servo-balanced inputs and outputs with ¼" TRS and gold-plated XLR connectors
  • Channels:
  • 2
  • Presets - User:
  • 60
  • Analog Inputs:
  • 2 x XLR
  • Analog Outputs:
  • 6 x XLR
  • Rack Space:
  • 1U
  • Dimensions:
  • 1.75" x 8.5" x 19"
  • Weight:
  • 9.26 lbs.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/13/17
$249.99 $ 249.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $249.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.