Low

DCX2496 - 

ULTRADRIVE PRO Digital Crossover

DCX2496 - ULTRADRIVE PRO Digital Crossover
DCX2496 - ULTRADRIVE PRO Digital Crossover
DCX2496 - ULTRADRIVE PRO Digital Crossover
DCX2496 - ULTRADRIVE PRO Digital Crossover

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
DCX2496
Newark Part No.:
80R3192
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3 analog inputs (one suitable as digital stereo AES/EBU input) and 6 analog outputs for maximum flexibility
  • High-end AKMr 24-bit/96 kHz A/D and D/A converters for ultimate signal integrity and wide dynamic range (113 dB)
  • Integrated sample rate converter for easy connection of external digital signals with sampling rates from 32 to 96 kHz
  • Pressed angled edging for added strength
  • Several types of EQs (LP/BP/HP) for each input and output
  • "Zero"-attack limiters on all output channels for optimal speaker protection
  • Four different mono and stereo output operating modes
  • Individual crossover filter types (Butterworth, Bessel and Linkwitz-Riley) with selectable roll-off characteristics from 6 to 48 dB/octave
  • Adjustable delays for all inputs and outputs-allow manual or automatic correction for room temperature, phase and arrival time differences
  • Additional sum signal derived from the A/B/C inputs offers a fourth internal input signal
  • Future-proof ULTRADRIVE PRO software enables single or multi remote control via PC through RS-232 and RS-485 interfaces (www.behringer.com)
  • Link option via RS-485 network interface enables cascading of several ULTRADRIVE PROs
  • 60 user-defined internal presets storable via PC software or on PCMCIA card
  • Open architecture assures easy software updates
  • Servo-balanced, gold-plated XLR connectors for all inputs and outputs
  • High-quality components and exceptionally rugged construction for long life and durability
  • Internal switch-mode power supply for maximum flexibility (100 - 240 V~), noise-free audio, superior transient response plus lowest possible power consumption
  • Conceived and designed by BEHRINGER Germany

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$299.99 $ 299.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $299.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.