Low

CX3400 - 

SUPER-X PRO 2-Way/3-Way/Mono 4-Way Crossover with Limiters

CX3400 - SUPER-X PRO 2-Way/3-Way/Mono 4-Way Crossover with Limiters
CX3400 - SUPER-X PRO 2-Way/3-Way/Mono 4-Way Crossover with Limiters
CX3400 - SUPER-X PRO 2-Way/3-Way/Mono 4-Way Crossover with Limiters
CX3400 - SUPER-X PRO 2-Way/3-Way/Mono 4-Way Crossover with Limiters

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
CX3400
Newark Part No.:
80R3131
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Stereo 2-Way/3-Way/Mono 4-Way Crossover The CX3400 3-way stereo/4-way mono crossover features absolute precision, state-of-the-art circuitry, with superior-grade components, ultra-low-noise op amps and balanced inputs and outputs. The CX3400 also includes a switchable pre-EQ circuit, providing enhanced performance of systems with constant-directivity horns. A user-adjustable multi-band limiter is included for the ultimate protection of individual loudspeaker system components.
  • Professional high-precision stereo 2-way/3-way/mono 4-way crossover
  • World-class performance Linkwitz-Riley filters with 24 dB/octave
  • Absolutely flat summed amplitude response, zero phase difference
  • Individual output Gain controls for all bands
  • Individual Limiter on each output for optimal loudspeaker protection
  • Individual output Mute switches for easy band adjustment
  • Individual Phase reverse switches for instant phase correction
  • Switchable 25 Hz Low cut filter on each input for low-frequency driver protection
  • "Low Sum" function provides low-level mono output for subwoofer operation
  • Adjustable time delay for phase alignment between drivers
  • CD horn equalization for constant directivity horn compensation
  • Servo-balanced, gold-plated XLR connectors for all inputs and outputs
  • Ultra high precision potentiometers for ultimate accuracy and repeatability
  • Ultra low-noise 4580 audio operational amplifiers for outstanding sound performance
  • Illuminated switches for secure operation in dark stage environments
  • Shielded toroidal mains transformer for minimal noise interference
  • High-quality components and exceptionally rugged construction ensure long life

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$129.99 $ 129.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $129.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.