Low

CX2310 - 

SUPER-X PRO Stereo 2-Way/Mono 3-Way Crossover with Subwoofer Output

CX2310 - SUPER-X PRO Stereo 2-Way/Mono 3-Way Crossover with Subwoofer Output
CX2310 - SUPER-X PRO Stereo 2-Way/Mono 3-Way Crossover with Subwoofer Output
CX2310 - SUPER-X PRO Stereo 2-Way/Mono 3-Way Crossover with Subwoofer Output
CX2310 - SUPER-X PRO Stereo 2-Way/Mono 3-Way Crossover with Subwoofer Output

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
CX2310
Newark Part No.:
80R3130
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Stereo 2-Way/Mono 3-Way Crossover The CX2310 2-way stereo/3-way mono crossover features absolute precision, state-of-the-art circuitry, with superior-grade components, ultra-low-noise op amps and balanced inputs and outputs. Additionally, the CX2310 provides an independently adjustable subwoofer output, effectively providing an extra low-frequency band, which is adjustable from 10 Hz to 235 Hz.
  • Professional, high-precision stereo 2-way/mono 3-way crossover
  • World-class performance Linkwitz-Riley filters with 24 dB/octave
  • Absolutely flat summed amplitude response, zero phase difference
  • Separate Subwoofer section with independent Frequency control
  • Individual output Gain controls for all bands
  • Individual output Mute switches for easy band adjustment
  • Individual Phase reverse switches for instant phase correction
  • Switchable 25 Hz Low cut filter on each input for low-frequency driver protection
  • Servo-balanced, gold-plated XLR connectors for all inputs and outputs
  • Ultra-high precision potentiometers for ultimate accuracy and repeatability
  • Ultra low-noise 4580 audio operational amplifiers for outstanding sound performance
  • Illuminated switches for secure operation in dark stage environments
  • Shielded toroidal mains transformer for minimal noise interference
  • High-quality components and exceptionally rugged construction ensure long life.
  • The CX2310 features a bandwidth of 20 Hz to 20 kHz and a frequency response of <5 Hz to >60 kHz.
  • Interchannel crosstalk is minimal, at <93 dB or better.
  • The crossover filters are of the Linkwitz-Riley, 24 dB/octave, state-variable type.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$79.99 $ 79.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $79.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.