Low

CT100 - 

Cable Continuity Tester, Double Ended

CT100 - Cable Continuity Tester, Double Ended

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
CT100
Newark Part No.:
74R2063
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Double Ended
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CT100 is a professional 6-in-1 Cable Tester with double-ended type. This tester features microprocessor-controlled device that is designed to ensure fast, reliable problem location. Various test modes and belt clip add to its flexibility. Faulty cables are common cause of failure in live and studio situations. It enables you to easily check the most common cables used by musicians and sound engineers.
  • Three modes: cable test mode, installed cable test mode and test tone mode
  • Accepts XLR, mono and stereo TRS phone ( 1 /4", 1 /8",TT), RCA and MIDI Connectors
  • Continuity check
  • Internal rubber corner spacers and screen surround
  • Phantom power detect
  • Grounded shield detect
  • Test tone generation (1 kHz and 440 Hz)
  • Battery operation (requires two AA alkaline batteries)

Applications

Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$29.99 $ 29.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.