Low

BDI21 - 

Bass Amp Modeler Preamp DI Box

BDI21 - Bass Amp Modeler Preamp DI Box
BDI21 - Bass Amp Modeler Preamp DI Box
BDI21 - Bass Amp Modeler Preamp DI Box
BDI21 - Bass Amp Modeler Preamp DI Box

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
BDI21
Newark Part No.:
54X7818

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BDI21 combines the features of an active DI box with proprietary tube emulation circuitry. It’s like having a truckload of vintage tube amps right at your toes! The Blend control allows you to mix the amount of tube emulation you want with your direct bass signal. And if you don’t want to use the tube emulation feature, just step on the switch and the BDI21 functions as a superb active DI box.
  • Analog modeling bass preamp/stompbox with DI recording output
  • This BEHRINGER product has been designed to compete head to head with leading products on the market
  • Authentic V-TONE modeling technology capable of dialing up big vintage tube tones, funky slap sounds, crunchy distortions and all in between
  • Provides a truckload of great amps in a single stomp box—from traditional bass amps to modern overdriven amp tones that would typically require several units
  • Authentic tube emulation circuitry can be mixed with the direct bass signal via blend control
  • Presence control for definition and upper harmonics plus ultra-musical 2-band EQ specifically tuned for bass guitars
  • Dual DI mode for either direct recording output with tube emulation or standard active direct injection box in bypass mode
  • Output available on ¼" TS or balanced, gold-plated XLR connectors
  • Ground lift switch eliminates typical ground loop problems
  • Runs on 9 V battery or the BEHRINGER PSU-SB DC power supply (not included)
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by BEHRINGER Germany

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$29.99 $ 29.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.