Low

B212D - 

EUROLIVE 12" 2 Way Active 400W RMS PA / DJ Speaker - Black

B212D - EUROLIVE 12" 2 Way Active 400W RMS PA / DJ Speaker - Black
B212D - EUROLIVE 12" 2 Way Active 400W RMS PA / DJ Speaker - Black
B212D - EUROLIVE 12" 2 Way Active 400W RMS PA / DJ Speaker - Black
B212D - EUROLIVE 12" 2 Way Active 400W RMS PA / DJ Speaker - Black

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
B212D
Newark Part No.:
74R2007
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Active 550-Watt 2-Way PA Speaker System Due to their high-efficiency design, the B212D active PA speaker system cranks out 280W/450 (RMS/peak) of the cleanest, punchiest audio Watts you've ever heard from a compact loudspeaker system. The integrated sound processor provides total system control, along with dependable protection of the LF and HF transducers, thanks to the built-in active high-pass filter, which virtually eliminates distortion - even at extreme operating levels.
  • High-power 2-way PA sound reinforcement speaker system for live and playback applications
  • Ultra-compact and light weight system delivers excellent sound even at extreme sound pressure levels
  • Revolutionary Class-D amplifier technology: enormous power, incredible sonic performance and super-light weight
  • Internal switch-mode power supply for noise-free audio, superior transient response and very low power consumption
  • Integrated sound processor for ultimate system control and speaker protection
  • Extremely powerful long-excursion driver provides incredibly deep bass and acoustic power
  • State-of-the-art 1.35" aluminum-diaphragm compression driver for exceptional high-frequency reproduction
  • Ultra-wide dispersion, large-format exponential
  • Ultra-wide dispersion, large-format exponential/conical horn
  • Additional Line output allows linking of additional speaker systems
  • Versatile trapezoidal enclosure design allows different positioning
  • - Stand mounting with 35-mm pole socket
  • Tilts on its side for use as a floor monitor
  • Ergonomically shaped handle for easy carrying and setup
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by BEHRINGER Germany
  • Power output: 280W
  • Frequency response: 65Hz~20KHz
  • Frequency response: 65Hz~20KHz

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/1/18

Contact me when back in stock

$249.99 $ 249.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $249.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.