Low

B208D - 

PA/DJ SPEAKER, 8", TWO-WAY, 20KHZ, 120W

B208D - PA/DJ SPEAKER, 8", TWO-WAY, 20KHZ, 120W
B208D - PA/DJ SPEAKER, 8", TWO-WAY, 20KHZ, 120W
B208D - PA/DJ SPEAKER, 8", TWO-WAY, 20KHZ, 120W
B208D - PA/DJ SPEAKER, 8", TWO-WAY, 20KHZ, 120W
B208D - PA/DJ SPEAKER, 8", TWO-WAY, 20KHZ, 120W

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
B208D
Newark Part No.:
74R2005
Availability:
No Longer Manufactured

Product Information

:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Active 200-Watt 2-Way PA Speaker System Due to their high-efficiency design, the B208D active PA speaker system cranks out 135W/160 (RMS/peak) of the cleanest, punchiest audio Watts you've ever heard from a compact loudspeaker system. The integrated sound processor provides total system control, along with dependable protection of the LF and HF transducers, thanks to the built-in active high-pass filter, which virtually eliminates distortion - even at extreme operating levels.
  • High-power 2-way PA sound reinforcement speaker system for live and playback applications
  • Ultra-compact and light weight system delivers excellent sound even at extreme sound pressure levels
  • Revolutionary Class-D amplifier technology: enormous power, incredible sonic performance and super-light weight
  • Internal switch-mode power supply for noise-free audio, superior transient response and very low power consumption
  • Integrated sound processor for ultimate system control and speaker protection
  • Extremely powerful long-excursion driver provides incredibly deep bass and acoustic power
  • State-of-the-art 1.35" aluminum-diaphragm compression driver for exceptional high-frequency reproduction
  • Ultra-wide dispersion, large-format exponential
  • Ultra-wide dispersion, large-format exponential/conical horn
  • Additional Line output allows linking of additional speaker systems
  • Versatile trapezoidal enclosure design allows different positioning
  • - Stand mounting with 35-mm pole socket
  • Tilts on its side for use as a floor monitor
  • Ergonomically shaped handle for easy carrying and setup
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by BEHRINGER Germany
  • Power output: 135W
  • Frequency response: 65Hz~20KHz
  • Frequency response: 65Hz~20KHz

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.