Low

B1800XPRO - 

Subwoofer, 450W RMS, 1800W Peak, 8ohm, 18", 40Hz-300Hz

B1800XPRO - Subwoofer, 450W RMS, 1800W Peak, 8ohm, 18", 40Hz-300Hz
B1800XPRO - Subwoofer, 450W RMS, 1800W Peak, 8ohm, 18", 40Hz-300Hz
B1800XPRO - Subwoofer, 450W RMS, 1800W Peak, 8ohm, 18", 40Hz-300Hz
B1800XPRO - Subwoofer, 450W RMS, 1800W Peak, 8ohm, 18", 40Hz-300Hz

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
B1800XPRO
Newark Part No.:
52T7597

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

1,800-Watt 18” PA Subwoofer The B1800X PRO subwoofer is engineered to handle the demands of professional gigs, from small clubs to large stages. With its 1,800-Watts power handling capability, the B1800X cranks out massive amounts of aggressive bottom-end, making it the ideal way to add tremendous punch to your current sound system.
  • Extremely powerful 18” long-excursion driver provides incredibly deep bass and acoustic power
  • High sound pressure level (100 dB half space 1 W @ 1 m)
  • 1 3/8” speaker pole mount
  • Ergonomically shaped handles for easy transport
  • Rugged steel grill
  • Professional speaker connectors, compatible with Neutrik Speakon® connectors
  • Power handling: 450W RMS @ 8Ω
  • SPL: 100dB
  • Dimensions: 21 1/2” x 27 5/8” x 21 3/4Frequency response: 40Hz~300Hz
  • Weight: 77lbs.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$519.80 $ 519.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $519.80
10 + $482.67
25 + $465.53
50 + $448.40
100 + $428.40
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.