Low

B115D - 

15" Active 2-Way PA Speaker with Integrated Mixer

B115D - 15" Active 2-Way PA Speaker with Integrated Mixer
B115D - 15" Active 2-Way PA Speaker with Integrated Mixer
B115D - 15" Active 2-Way PA Speaker with Integrated Mixer
B115D - 15" Active 2-Way PA Speaker with Integrated Mixer

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
B115D
Newark Part No.:
78Y7186
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Active 15" 2-Way PA Speaker System The EUROLIVE B115D active loudspeaker is a self-contained PA solution that merges state-of-the- art 1, 000-Watt Class-D power amp technology, built-in wireless microphone capability and an amazing 2-channel mixer complete with individual Mic/Line input sections and exceptional portability. The B115D is loaded with a 15" long-excursion driver for incredibly deep bass, and a state-of-the-art 1. 35" aluminum-diaphragm compression driver for exceptional high-frequency reproduction.
  • High-Power 1000-Watt 2-way PA sound reinforcement speaker system for live and playback applications
  • Ultra-compact and lightweight system delivers excellent sound even at extreme sound pressure levels
  • “Wireless-ready” for high-quality BEHRINGER digital wireless system (not included)
  • 2-channel mixer with individual Mic/Line inputs, Volume controls and Clip LED's
  • Dedicated 2-band EQ plus integrated sound processor for ultimate system control and speaker protection
  • Revolutionary Class-D amplifier technology: enormous power, incredible sonic performance and super-light weight
  • Extremely powerful 15” long-excursion driver provides incredibly deep bass and acoustic power
  • State-of-the-art 1. 35” aluminum-diaphragm compression driver for exceptional high-frequency reproduction
  • Ultra-wide dispersion, large-format exponential horn
  • Additional Line output allows linking of additional speaker systems
  • Versatile trapezoidal enclosure design allows different positioning:
  • - Stand mounting with 35-mm pole socket
  • - Tilts on its side for use as a floor monitor
  • Ergonomically shaped handles for easy carrying and setup
  • 3-Year Warranty Program
  • Conceived and designed by BEHRINGER Germany"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$299.99 $ 299.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $299.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.