Low

302USB - 

Three Input Mixer with USB Audio Interface

302USB - Three Input Mixer with USB Audio Interface
302USB - Three Input Mixer with USB Audio Interface
302USB - Three Input Mixer with USB Audio Interface

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
302USB
Newark Part No.:
82T4290
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

5-Input Mixer Compact mixer is ideal for on the go or on your desk, and features two line inputs as well as a microphone input. The new XENYX 302USB is perfect for a small home studio or the on-the-go recording enthusiast.
  • USB interface allows for direct connection to any computer
  • Powered via USB or included AC adapter
  • Two band graphic equalizer
  • XENYX microphone preamp
  • Inputs: XLR/1/4” combo microphone, L/R RCA line one and two
  • L/R RCA output
  • One input can be assigned to headphone output or main mix output
  • Frequency response: 18Hz~40KHz
  • Dimensions (L x W): 4” x 5

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$49.99 $ 49.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.