Low

1CBK - 

5 1/4" 100W Monitor Speaker Pair - Black

1CBK - 5 1/4" 100W Monitor Speaker Pair - Black
1CBK - 5 1/4" 100W Monitor Speaker Pair - Black

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
1CBK
Newark Part No.:
24T4027
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
60Hz
:
23kHz
:
225mm
:
150mm
:
142mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Monitor Speakers Multi-purpose 2-way studio monitors are ideally suited for fixed installation, home studio, audio/video production and surround-sound systems.
  • Extremely high power capacity: 100W max
  • Powerful 5 ½" woofer and ½" tweeter
  • Frequency range: 60Hz~23KHz
  • Phase-optimized and high-precision crossover
  • Auto-overload protection prevents tweeter damage and resets automatically
  • Bracket for wall/ceiling mounting included
  • Sold in pairs

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$79.99 $ 79.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $79.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.