Low

BEA ELECTRO SALES  MIL 305 GHD  LASER MODULE, 532NM, GREEN, DOT, 5mW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Laser Beam Size: 1mm
  • Laser Lens: Glass
  • Output Power: 5mW
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Current: 300mA
  • Voltage Rating: 3V
  • Wavelength Typ: 532nm

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/1/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $388.70

Buy

Price

Quantity List Price
1 - 24 $388.70
25 - 49 $371.21
50 - 99 $361.50
100 - 249 $349.83
250+ $334.29

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought