Low

BEA ELECTRO SALES  MIL 301 RHC  Laser Module, 650 nm, 1 mW, 3 V, Plastic, 30 mA

BEA ELECTRO SALES MIL 301 RHC
Manufacturer Part No:
MIL 301 RHC
Newark Part No.:
43W8159
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Wavelength Typ:
650nm
Output Power:
1mW
Voltage Rating:
3V
Laser Lens:
Plastic
Laser Beam Size:
-
Supply Current:
30mA
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.