Low

MIL 301 GHL - 

Laser Module, 532 nm, 1 mW, 3 V, Glass, 300 mA

MIL 301 GHL - Laser Module, 532 nm, 1 mW, 3 V, Glass, 300 mA

The actual product may differ from image shown

Manufacturer Part No:
MIL 301 GHL
Newark Part No.:
43W8158
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MIL 301 GHL is a green Laser Module with glass lens, stands up to the most demanding conditions. Ready for virtually unlimited heavy-duty applications, this unit is built to take extreme abuse in the toughest jobs. With a stainless steel, black zinc-plated case and a steel mounting lock-nut, the unit may be panel- or bracket-mounted and used in the heaviest equipment applications. The ruggedized Industrial Laser Diode Module is built to withstand liquids (water resistant), vibration, chemicals, impact and dust.

Applications

Defence, Military & Aerospace

Contents

Laser module, Connector cable assembly and DIN-rail mounted power supply.

Footnotes

Light from green lasers is 7 times more visible to the human eye than red laser light.

Warnings

Laser produces an intense, highly directional beam of light. Laser can cause tissue damage.

Product Information

:
532nm
:
1mW
:
3V
:
Glass
:
-
:
300mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.