- Manufacturer:
- BEA ELECTRO SALES
- Newark Part Number:
- 43W8155
- Manufacturer Part No:
- IND 305 RHL
-
- Technical Data Sheet (1.77MB) EN
- LASER MODULE, 532NM, RED, LINER, 5mW
- Wavelength Typ: 650nm
- Output Power: 5mW
- Laser Lens: Plastic
- Supply Current: 30mA
- Voltage Rating: 3.3V
Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $225.00
Price
| Qty | Price |
|---|---|
| 1+ | $225.00 |
|
|


