Low

BEA ELECTRO SALES  IND 305 RHD  Laser Module, 650 nm, 5 mW, 3.3 V, Plastic, 1.5mm, 30 mA

BEA ELECTRO SALES IND 305 RHD
Technical Data Sheet (1.77MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Wavelength Typ:
650nm
Output Power:
5mW
Voltage Rating:
3.3V
Laser Lens:
Plastic
Laser Beam Size:
1.5mm
Supply Current:
30mA
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.